
4010-0011 | |
|---|---|
DigiKey Part Number | 2212-4010-0011-ND |
Manufacturer | |
Manufacturer Product Number | 4010-0011 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
AC Voltage - Input | 115 ~ 230 VAC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |















