
CMT2166X | |
|---|---|
DigiKey Part Number | 2212-CMT2166X-ND |
Manufacturer | |
Manufacturer Product Number | CMT2166X |
Description | 15.6" HMI, 1920x1080, 1.6GHz |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple PLC/Controller Manufacturers |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.307,25000 € | 1.307,25 € |
| Unit Price without VAT: | 1.307,25000 € |
|---|---|
| Unit Price with VAT: | 1.555,62750 € |







