
CMT2128X | |
|---|---|
DigiKey Part Number | 2212-CMT2128X-ND |
Manufacturer | |
Manufacturer Product Number | CMT2128X |
Description | 12.1" Advanced HMI with Dual-Eth |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Retail Package | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Memory Card Interface |
Size - Display 12.0" | For Use With/Related Products iR Series (Remote IO); Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.163,51000 € | 1.163,51 € |
| Unit Price without VAT: | 1.163,51000 € |
|---|---|
| Unit Price with VAT: | 1.384,57690 € |







