
CMT2108X2V2 | |
|---|---|
DigiKey Part Number | 2212-CMT2108X2V2-ND |
Manufacturer | |
Manufacturer Product Number | CMT2108X2V2 |
Description | 10.1" Advanced HMI, Touchscreen, |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black/Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Wireless Connectivity | |
For Use With/Related Products | iR Series (Remote IO); Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,07000 € | 765,07 € |
| Unit Price without VAT: | 765,07000 € |
|---|---|
| Unit Price with VAT: | 910,43330 € |






