
IO-SA0800Y | |
|---|---|
DigiKey Part Number | 2212-IO-SA0800Y-ND |
Manufacturer | |
Manufacturer Product Number | IO-SA0800Y |
Description | ANALOG INPUT MODULE 8 C/V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 8 - Analog |
Manufacturer Maple Systems Inc | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Retail Package | Operating Temperature -10°C ~ 60°C |
Part Status Active | Approval Agency CE, cULus, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,96000 € | 322,96 € |
| Unit Price without VAT: | 322,96000 € |
|---|---|
| Unit Price with VAT: | 384,32240 € |




