
IO-SD0016R | |
|---|---|
DigiKey Part Number | 2212-IO-SD0016R-ND |
Manufacturer | |
Manufacturer Product Number | IO-SD0016R |
Description | DIGITAL OUTPUT MODULE 16 RELAY |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 16 - Relay |
Manufacturer Maple Systems Inc | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Retail Package | Operating Temperature -10°C ~ 65°C |
Part Status Active | Approval Agency CE, cULus, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,23000 € | 157,23 € |
| Unit Price without VAT: | 157,23000 € |
|---|---|
| Unit Price with VAT: | 187,10370 € |




