Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-SA0400T

DigiKey Part Number
2212-IO-SA0400T-ND
Manufacturer
Manufacturer Product Number
IO-SA0400T
Description
ANALOG THERMOCOUPLE MODULE
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Analog
Manufacturer
Maple Systems Inc
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Retail Package
Operating Temperature
-10°C ~ 65°C
Part Status
Active
Approval Agency
CE, cULus, KC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1267,72000 €267,72 €
Unit Price without VAT:267,72000 €
Unit Price with VAT:318,58680 €