
IO-SA0004C | |
|---|---|
DigiKey Part Number | 2212-IO-SA0004C-ND |
Manufacturer | |
Manufacturer Product Number | IO-SA0004C |
Description | ANALOG OUTPUT MODULE - 4 OUTPUTS |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 4 - Analog |
Manufacturer Maple Systems Inc | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Retail Package | Operating Temperature -10°C ~ 60°C |
Part Status Active | Approval Agency CE, cULus, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,23000 € | 208,23 € |
| Unit Price without VAT: | 208,23000 € |
|---|---|
| Unit Price with VAT: | 247,79370 € |




