
IO-SD0032PPWM-KIT | |
|---|---|
DigiKey Part Number | 2212-IO-SD0032PPWM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | IO-SD0032PPWM-KIT |
Description | PULSE WIDTH MODULE (PWM) KIT |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 32 - Digital |
Manufacturer Maple Systems Inc | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Retail Package | Operating Temperature -10°C ~ 65°C |
Part Status Active | Approval Agency CE, cULus, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,96000 € | 322,96 € |
| Unit Price without VAT: | 322,96000 € |
|---|---|
| Unit Price with VAT: | 384,32240 € |




