
177915-1 | |
|---|---|
DigiKey Part Number | A101740TR-ND - Tape & Reel (TR) A101740CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 177915-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 177915-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07700 € | 19,25 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06982 € | 69,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06014 € | 240,56 € |
| 8.000 | 0,05727 € | 458,16 € |
| 12.000 | 0,05565 € | 667,80 € |
| 20.000 | 0,05368 € | 1.073,60 € |
| 28.000 | 0,05242 € | 1.467,76 € |
| 40.000 | 0,05112 € | 2.044,80 € |
| 100.000 | 0,04792 € | 4.792,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |























