




177899-1 | |
|---|---|
DigiKey Part Number | A112793-ND |
Manufacturer | |
Manufacturer Product Number | 177899-1 |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177899-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,28200 € | 28,20 € |
| 250 | 0,26432 € | 66,08 € |
| 600 | 0,24847 € | 149,08 € |
| 1.200 | 0,23660 € | 283,92 € |
| 3.000 | 0,22179 € | 665,37 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











