
177914-2 | |
|---|---|
DigiKey Part Number | A107111TR-ND - Tape & Reel (TR) A107111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 177914-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 177914-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,11150 € | 11,15 € |
| 250 | 0,10452 € | 26,13 € |
| 500 | 0,09952 € | 49,76 € |
| 1.000 | 0,09475 € | 94,75 € |
| 2.500 | 0,08881 € | 222,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08034 € | 401,70 € |
| 10.000 | 0,07650 € | 765,00 € |
| 15.000 | 0,07434 € | 1.115,10 € |
| 25.000 | 0,07171 € | 1.792,75 € |
| 35.000 | 0,07003 € | 2.451,05 € |
| 50.000 | 0,06829 € | 3.414,50 € |
| 125.000 | 0,06402 € | 8.002,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

























