


177903-1 | |
|---|---|
DigiKey Part Number | A112795-ND |
Manufacturer | |
Manufacturer Product Number | 177903-1 |
Description | CONN PLUG HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177903-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,66100 € | 33,05 € |
| 150 | 0,61147 € | 91,72 € |
| 300 | 0,58230 € | 174,69 € |
| 600 | 0,55448 € | 332,69 € |
| 1.050 | 0,53301 € | 559,66 € |
| 2.550 | 0,50066 € | 1.276,68 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |







