


179939-1 | |
|---|---|
DigiKey Part Number | A105260-ND |
Manufacturer | |
Manufacturer Product Number | 179939-1 |
Description | CONN PLUG HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179939-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32400 € | 32,40 € |
| 300 | 0,29980 € | 89,94 € |
| 500 | 0,28918 € | 144,59 € |
| 1.000 | 0,27536 € | 275,36 € |
| 2.500 | 0,25812 € | 645,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





