


179938-1 | |
|---|---|
DigiKey Part Number | A105259-ND |
Manufacturer | |
Manufacturer Product Number | 179938-1 |
Description | CONN PLUG HSG 3POS 6.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179938-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34920 € | 17,46 € |
| 150 | 0,32307 € | 48,46 € |
| 300 | 0,30763 € | 92,29 € |
| 600 | 0,29295 € | 175,77 € |
| 1.050 | 0,28160 € | 295,68 € |
| 2.550 | 0,26450 € | 674,48 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |







