


177905-1 | |
|---|---|
DigiKey Part Number | A106289-ND |
Manufacturer | |
Manufacturer Product Number | 177905-1 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177905-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,87840 € | 21,96 € |
| 50 | 0,83660 € | 41,83 € |
| 120 | 0,78650 € | 94,38 € |
| 360 | 0,72775 € | 261,99 € |
| 600 | 0,70195 € | 421,17 € |
| 1.080 | 0,67343 € | 727,30 € |
| 2.520 | 0,63437 € | 1.598,61 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |








