177902-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177902-1
Taking Commercial Drone Reliability to New Heights

177902-1

DigiKey Part Number
A112794-ND
Manufacturer
Manufacturer Product Number
177902-1
Description
CONN PLUG HSG 8POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
177902-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51100 €5,11 €
250,47920 €11,98 €
500,45620 €22,81 €
1500,42207 €63,31 €
3000,40187 €120,56 €
6000,38268 €229,61 €
1.0500,36787 €386,26 €
2.5500,34554 €881,13 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €