
177916-1 | |
|---|---|
DigiKey Part Number | A106917TR-ND - Tape & Reel (TR) A106917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 177916-1 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 177916-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,11272 € | 28,18 € |
| 500 | 0,10732 € | 53,66 € |
| 1.000 | 0,10220 € | 102,20 € |
| 2.500 | 0,09579 € | 239,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08666 € | 433,30 € |
| 10.000 | 0,08252 € | 825,20 € |
| 15.000 | 0,08019 € | 1.202,85 € |
| 25.000 | 0,07735 € | 1.933,75 € |
| 35.000 | 0,07554 € | 2.643,90 € |
| 50.000 | 0,07366 € | 3.683,00 € |
| 125.000 | 0,06905 € | 8.631,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

























