


177906-1 | |
|---|---|
DigiKey Part Number | A106290-ND |
Manufacturer | |
Manufacturer Product Number | 177906-1 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177906-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40740 € | 20,37 € |
| 200 | 0,36950 € | 73,90 € |
| 400 | 0,35185 € | 140,74 € |
| 600 | 0,34192 € | 205,15 € |
| 1.000 | 0,32980 € | 329,80 € |
| 2.600 | 0,30830 € | 801,58 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









