


177908-1 | |
|---|---|
DigiKey Part Number | A106292-ND |
Manufacturer | |
Manufacturer Product Number | 177908-1 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,56580 € | 28,29 € |
| 150 | 0,52353 € | 78,53 € |
| 300 | 0,49853 € | 149,56 € |
| 600 | 0,47472 € | 284,83 € |
| 1.050 | 0,45633 € | 479,15 € |
| 2.550 | 0,42863 € | 1.093,01 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










