179464-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179464-1
Taking Commercial Drone Reliability to New Heights

179464-1

DigiKey Part Number
A112825-ND
Manufacturer
Manufacturer Product Number
179464-1
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
179464-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45900 €4,59 €
250,43120 €10,78 €
500,41040 €20,52 €
2000,37205 €74,41 €
4000,35428 €141,71 €
6000,34427 €206,56 €
1.0000,33207 €332,07 €
2.6000,31042 €807,09 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €