
1217094-2 | |
|---|---|
DigiKey Part Number | A116170TR-ND - Tape & Reel (TR) A116170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217094-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217094-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,11024 € | 27,56 € |
| 500 | 0,10496 € | 52,48 € |
| 1.000 | 0,09994 € | 99,94 € |
| 2.500 | 0,09367 € | 234,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08216 € | 821,60 € |
| 20.000 | 0,07823 € | 1.564,60 € |
| 30.000 | 0,07603 € | 2.280,90 € |
| 50.000 | 0,07334 € | 3.667,00 € |
| 70.000 | 0,07162 € | 5.013,40 € |
| 100.000 | 0,06984 € | 6.984,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


















