
521267-1 | |
|---|---|
DigiKey Part Number | 521267-1-ND |
Manufacturer | |
Manufacturer Product Number | 521267-1 |
Description | CONN RCPT HSG 4POS .250 BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521267-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,85040 € | 21,26 € |
| 50 | 0,80960 € | 40,48 € |
| 100 | 0,77090 € | 77,09 € |
| 250 | 0,72264 € | 180,66 € |
| 500 | 0,68810 € | 344,05 € |
| 1.000 | 0,65526 € | 655,26 € |
| 2.500 | 0,61425 € | 1.535,62 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |








