
1217095-2 | |
|---|---|
DigiKey Part Number | A116172TR-ND - Tape & Reel (TR) A116172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217095-2 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217095-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17960 € | 4,49 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,16300 € | 16,30 € |
| 250 | 0,15272 € | 38,18 € |
| 500 | 0,14544 € | 72,72 € |
| 1.000 | 0,13849 € | 138,49 € |
| 2.500 | 0,12981 € | 324,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11386 € | 1.138,60 € |
| 20.000 | 0,10843 € | 2.168,60 € |
| 30.000 | 0,10538 € | 3.161,40 € |
| 50.000 | 0,10165 € | 5.082,50 € |
| 70.000 | 0,09927 € | 6.948,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

















