
521207-3 | |
|---|---|
DigiKey Part Number | A144648-ND |
Manufacturer | |
Manufacturer Product Number | 521207-3 |
Description | CONN RCPT HOUSING 0.25 5POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521207-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 5 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,76040 € | 19,01 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,68930 € | 68,93 € |
| 250 | 0,64608 € | 161,52 € |
| 500 | 0,61522 € | 307,61 € |
| 1.000 | 0,58584 € | 585,84 € |
| 2.500 | 0,54917 € | 1.372,93 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |








