
521207-1 | |
|---|---|
DigiKey Part Number | A121048-ND |
Manufacturer | |
Manufacturer Product Number | 521207-1 |
Description | CONN RCPT HOUSING 0.25 5POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521207-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 5 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,88960 € | 22,24 € |
| 50 | 0,84680 € | 42,34 € |
| 100 | 0,80640 € | 80,64 € |
| 250 | 0,75580 € | 188,95 € |
| 500 | 0,71970 € | 359,85 € |
| 1.000 | 0,68534 € | 685,34 € |
| 2.500 | 0,64245 € | 1.606,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |










