
521206-1 | |
|---|---|
DigiKey Part Number | A122000-ND |
Manufacturer | |
Manufacturer Product Number | 521206-1 |
Description | CONN RCPT HOUSING 0.25 4POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521206-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,62000 € | 15,50 € |
| 50 | 0,59020 € | 29,51 € |
| 100 | 0,56210 € | 56,21 € |
| 250 | 0,52684 € | 131,71 € |
| 500 | 0,50168 € | 250,84 € |
| 1.000 | 0,47772 € | 477,72 € |
| 2.500 | 0,44782 € | 1.119,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |









