
160101-2 | |
|---|---|
DigiKey Part Number | A105246TR-ND - Tape & Reel (TR) A105246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160101-2 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160101-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15770 € | 15,77 € |
| 250 | 0,14780 € | 36,95 € |
| 500 | 0,14072 € | 70,36 € |
| 1.000 | 0,13399 € | 133,99 € |
| 2.500 | 0,12559 € | 313,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11216 € | 672,96 € |
| 12.000 | 0,10681 € | 1.281,72 € |
| 18.000 | 0,10379 € | 1.868,22 € |
| 30.000 | 0,10012 € | 3.003,60 € |
| 42.000 | 0,09777 € | 4.106,34 € |
| 60.000 | 0,09535 € | 5.721,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





