521205-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521205-6

DigiKey Part Number
A117686-ND
Manufacturer
Manufacturer Product Number
521205-6
Description
CONN RCPT HSG 0.25 3POS NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521205-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
3
Stacking Direction
Top to Bottom
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.320
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,50600 €5,06 €
1000,43000 €43,00 €
5000,38384 €191,92 €
1.0000,36551 €365,51 €
5.0000,32627 €1.631,35 €
10.0000,31071 €3.107,10 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €