Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1C102MHM1TO | |
|---|---|
DigiKey Part Number | 493-10907-1-ND - Cut Tape (CT) 493-10907-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1C102MHM1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1C102MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 723 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 831.45 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H102MHD1TO | Nichicon | 1.045 | 493-11005-1-ND | 1,19000 € | Direct |
| UBW1E102MHD1TO | Nichicon | 0 | 493-13150-1-ND | 1,74000 € | Upgrade |
| UHD1V102MHD1TO | Nichicon | 413 | 493-17391-1-ND | 1,05000 € | Upgrade |
| UHE1V102MHD1TO | Nichicon | 399 | 493-14551-1-ND | 1,15000 € | Upgrade |
| UKA1V102MHD1TO | Nichicon | 429 | 493-4663-1-ND | 2,09000 € | Upgrade |















