



UPS1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12150-1-ND - Cut Tape (CT) 493-12150-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.349 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD1TO | Nichicon | 213 | 493-4913-1-ND | 1,40000 € | Direct |
| UPW1V102MHD1TO | Nichicon | 6.471 | 493-12168-1-ND | 1,29000 € | Direct |
| 860080578021 | Würth Elektronik | 343 | 732-9113-1-ND | 1,39000 € | Upgrade |
| 860160578032 | Würth Elektronik | 0 | 732-9570-1-ND | 1,46000 € | Upgrade |
| EEU-FC1V102B | Panasonic Industry | 0 | P19672CT-ND | 1,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,52680 € | 26,34 € |
| 100 | 0,47560 € | 47,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38726 € | 193,63 € |
| 1.000 | 0,35942 € | 359,42 € |
| 1.500 | 0,34537 € | 518,06 € |
| 2.500 | 0,32971 € | 824,27 € |
| 3.500 | 0,32051 € | 1.121,79 € |
| 5.000 | 0,31161 € | 1.558,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

