



UPW1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12168-1-ND - Cut Tape (CT) 493-12168-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.463 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,64160 € | 32,08 € |
| 100 | 0,58120 € | 58,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47700 € | 238,50 € |
| 1.000 | 0,44418 € | 444,18 € |
| 1.500 | 0,42763 € | 641,45 € |
| 2.500 | 0,40916 € | 1.022,90 € |
| 3.500 | 0,39831 € | 1.394,09 € |
| 5.000 | 0,38783 € | 1.939,15 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

