



UVY1H102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12914-1-ND - Cut Tape (CT) 493-12914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H102MHD1TO |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,52560 € | 26,28 € |
| 100 | 0,47450 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38642 € | 193,21 € |
| 1.000 | 0,35867 € | 358,67 € |
| 1.500 | 0,34466 € | 516,99 € |
| 2.500 | 0,32906 € | 822,65 € |
| 3.500 | 0,31988 € | 1.119,58 € |
| 5.000 | 0,31102 € | 1.555,10 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

