



UKW1H102MHD1TO | |
|---|---|
DigiKey Part Number | 493-10730-1-ND - Cut Tape (CT) 493-10730-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H102MHD1TO |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21700 € | 12,17 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,86870 € | 86,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72472 € | 362,36 € |
| 1.000 | 0,67944 € | 679,44 € |
| 1.500 | 0,65659 € | 984,88 € |
| 2.500 | 0,63112 € | 1.577,80 € |
| 3.500 | 0,61615 € | 2.156,53 € |
| 5.000 | 0,60169 € | 3.008,45 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

