



UPM1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-7393-1-ND - Cut Tape (CT) 493-7393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E102MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V102MHD1TO | Nichicon | 6.491 | 493-12168-1-ND | 1,27000 € | Upgrade |
| UPM1E102MHD | Nichicon | 1.662 | 493-14505-ND | 1,17000 € | Parametric Equivalent |
| UPW1V102MHD | Nichicon | 9.668 | 493-1872-ND | 1,33000 € | Parametric Equivalent |
| 860080578021 | Würth Elektronik | 345 | 732-9113-1-ND | 1,38000 € | Upgrade |
| 860160578032 | Würth Elektronik | 0 | 732-9570-1-ND | 1,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,57920 € | 28,96 € |
| 100 | 0,52360 € | 52,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42640 € | 213,20 € |
| 1.000 | 0,39641 € | 396,41 € |
| 1.500 | 0,38129 € | 571,94 € |
| 2.500 | 0,36442 € | 911,05 € |
| 3.500 | 0,35451 € | 1.240,79 € |
| 5.000 | 0,34493 € | 1.724,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

