



UFW1H102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11005-1-ND - Cut Tape (CT) 493-11005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H102MHD1TO |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76000 € | 7,60 € |
| 50 | 0,58300 € | 29,15 € |
| 100 | 0,52740 € | 52,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43132 € | 215,66 € |
| 1.000 | 0,40107 € | 401,07 € |
| 1.500 | 0,38581 € | 578,72 € |
| 2.500 | 0,36879 € | 921,98 € |
| 3.500 | 0,35879 € | 1.255,77 € |
| 5.000 | 0,34913 € | 1.745,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

