



UKL1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-10559-1-ND - Cut Tape (CT) 493-10559-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0465 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,47210 € | 47,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38312 € | 191,56 € |
| 1.000 | 0,35549 € | 355,49 € |
| 1.500 | 0,34155 € | 512,33 € |
| 2.500 | 0,32600 € | 815,00 € |
| 3.500 | 0,31686 € | 1.109,01 € |
| 5.000 | 0,30803 € | 1.540,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

