UFG1A102MHM1TO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.614
Unit Price: 1,40000 €
Datasheet

Upgrade


Nichicon
In Stock: 759
Unit Price: 1,89000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.682
Unit Price: 1,08000 €
Datasheet

Upgrade


Nichicon
In Stock: 761
Unit Price: 1,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.397
Unit Price: 1,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 802
Unit Price: 1,29000 €
Datasheet

Upgrade


Nichicon
In Stock: 213
Unit Price: 1,40000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.528
Unit Price: 0,82000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.544
Unit Price: 0,88000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.822
Unit Price: 1,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 92
Unit Price: 0,71000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.638
Unit Price: 0,97000 €
Datasheet

Upgrade


Nichicon
In Stock: 87
Unit Price: 1,16000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.846
Unit Price: 0,79000 €
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1A102MHM1TO

DigiKey Part Number
493-10912-1-ND - Cut Tape (CT)
493-10912-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG1A102MHM1TO
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1A102MHM1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
601 mA @ 120 Hz
Ripple Current @ High Frequency
691.15 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes