



UKW1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-10738-1-ND - Cut Tape (CT) 493-10738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD1TO | Nichicon | 213 | 493-4913-1-ND | 1,39000 € | Upgrade |
| UFW1V102MHD | Nichicon | 3.932 | 493-15157-ND | 0,99000 € | Parametric Equivalent |
| UFW1V102MHD1TO | Nichicon | 1.414 | 493-11036-1-ND | 1,39000 € | Parametric Equivalent |
| UKW1V102MHD | Nichicon | 376 | 493-15507-ND | 1,37000 € | Parametric Equivalent |
| UVK1V102MHD | Nichicon | 0 | UVK1V102MHD-ND | 0,31300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,64530 € | 64,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53212 € | 266,06 € |
| 1.000 | 0,49648 € | 496,48 € |
| 1.500 | 0,47849 € | 717,74 € |
| 2.500 | 0,45844 € | 1.146,10 € |
| 3.500 | 0,44666 € | 1.563,31 € |
| 5.000 | 0,43527 € | 2.176,35 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

