



UFW1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11036-1-ND - Cut Tape (CT) 493-11036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD1TO | Nichicon | 213 | 493-4913-1-ND | 1,39000 € | Upgrade |
| UFW1V102MHD | Nichicon | 3.931 | 493-15157-ND | 0,99000 € | Parametric Equivalent |
| UKW1V102MHD | Nichicon | 376 | 493-15507-ND | 1,37000 € | Parametric Equivalent |
| UKW1V102MHD1TO | Nichicon | 1.397 | 493-10738-1-ND | 1,42000 € | Parametric Equivalent |
| UVK1V102MHD | Nichicon | 0 | UVK1V102MHD-ND | 0,31300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,69240 € | 34,62 € |
| 100 | 0,62820 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51742 € | 258,71 € |
| 1.000 | 0,48253 € | 482,53 € |
| 1.500 | 0,46493 € | 697,39 € |
| 2.500 | 0,44532 € | 1.113,30 € |
| 3.500 | 0,43379 € | 1.518,27 € |
| 5.000 | 0,42265 € | 2.113,25 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

