



UVZ1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-13489-1-ND - Cut Tape (CT) 493-13489-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 931.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V102MHD1TO | Nichicon | 213 | 493-4913-1-ND | 1,39000 € | Upgrade |
| UVY1V102MHD | Nichicon | 800 | 493-16227-ND | 1,02000 € | Parametric Equivalent |
| UVY1V102MHD1TO | Nichicon | 2.638 | 493-12938-1-ND | 0,96000 € | Parametric Equivalent |
| UVZ1V102MHD | Nichicon | 25.112 | 493-1322-ND | 0,82000 € | Parametric Equivalent |
| ECA-1VHG102 | Panasonic Industry | 6.719 | P5555-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,50930 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31678 € | 158,39 € |
| 1.000 | 0,29306 € | 293,06 € |
| 1.500 | 0,28109 € | 421,63 € |
| 2.500 | 0,26775 € | 669,38 € |
| 3.500 | 0,25991 € | 909,68 € |
| 5.000 | 0,25233 € | 1.261,65 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

