



UVY1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12938-1-ND - Cut Tape (CT) 493-12938-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 931.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,41250 € | 41,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33436 € | 167,18 € |
| 1.000 | 0,30971 € | 309,71 € |
| 1.500 | 0,29728 € | 445,92 € |
| 2.500 | 0,28342 € | 708,55 € |
| 3.500 | 0,27527 € | 963,45 € |
| 5.000 | 0,26740 € | 1.337,00 € |
| 6.000 | 0,26279 € | 1.576,74 € |
| 12.000 | 0,25098 € | 3.011,76 € |
| 12.500 | 0,25031 € | 3.128,87 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

