
25YXF1000MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-3718-1-ND - Cut Tape (CT) 1189-3718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF1000MEFCG412.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF1000MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ1000M12.5X20 | Rubycon | 3.528 | 1189-1295-ND | 0,86000 € | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 30.063 | 1189-1888-ND | 0,97000 € | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 174.705 | 1189-3750-1-ND | 1,00000 € | Parametric Equivalent |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 392 | 1189-35ZLH1000MGA12.5X20CT-ND | 1,22000 € | Parametric Equivalent |
| 35ZLJ1000M12.5X20 | Rubycon | 1.129 | 1189-35ZLJ1000M12.5X20-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33250 € | 33,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26642 € | 133,21 € |
| 1.000 | 0,24558 € | 245,58 € |
| 1.500 | 0,23506 € | 352,59 € |
| 2.500 | 0,22332 € | 558,30 € |
| 3.500 | 0,21643 € | 757,50 € |
| 5.000 | 0,20976 € | 1.048,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

