



UPW1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11981-1-ND - Cut Tape (CT) 493-11981-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.245 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,37880 € | 37,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30556 € | 152,78 € |
| 1.000 | 0,28246 € | 282,46 € |
| 1.500 | 0,27079 € | 406,18 € |
| 2.500 | 0,25780 € | 644,50 € |
| 3.500 | 0,25016 € | 875,56 € |
| 5.000 | 0,24277 € | 1.213,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

