



UVK1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12594-1-ND - Cut Tape (CT) 493-12594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.3225 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,62530 € | 62,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51470 € | 257,35 € |
| 1.000 | 0,47986 € | 479,86 € |
| 1.500 | 0,46229 € | 693,43 € |
| 2.500 | 0,44270 € | 1.106,75 € |
| 3.500 | 0,43118 € | 1.509,13 € |
| 5.000 | 0,42006 € | 2.100,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

