




4077375211 | |
|---|---|
DigiKey Part Number | 1934-1189-ND |
Manufacturer | |
Manufacturer Product Number | 4077375211 |
Description | FERRITE CORE ROD 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core ROD Type 2.000" (50.80mm) Length Width 0.372" (9.45mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4077375211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.372" (9.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29.0 | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 25.0 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 2.000" (50.80mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,00800 € | 25,20 € |
| 50 | 0,88880 € | 44,44 € |
| 100 | 0,77820 € | 77,82 € |
| 371 | 0,68232 € | 253,14 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |








