




4077375411 | |
|---|---|
DigiKey Part Number | 1934-1190-ND |
Manufacturer | |
Manufacturer Product Number | 4077375411 |
Description | FERRITE CORE ROD 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.625" (41.28mm) Length Width 0.374" (9.50mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4077375411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.374" (9.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29.0 | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 25.0 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 1.625" (41.28mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,88520 € | 22,13 € |
| 50 | 0,78140 € | 39,07 € |
| 100 | 0,68530 € | 68,53 € |
| 424 | 0,58408 € | 247,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |









