



4077374711 | |
|---|---|
DigiKey Part Number | 1934-4077374711-ND |
Manufacturer | |
Manufacturer Product Number | 4077374711 |
Description | FERRITE CORE ROD 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.250" (31.75mm) Length Width 0.372" (9.45mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4077374711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.372" (9.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Finish | Uncoated | |
Height | - | |
Length | 1.250" (31.75mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,87280 € | 21,82 € |
| 50 | 0,77060 € | 38,53 € |
| 100 | 0,67590 € | 67,59 € |
| 424 | 0,57436 € | 243,53 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |










