




4078377511 | |
|---|---|
DigiKey Part Number | 1934-1154-ND |
Manufacturer | |
Manufacturer Product Number | 4078377511 |
Description | FERRITE CORE ROD 78 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core ROD Type 2.756" (70.00mm) Length Width 0.374" (9.50mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4078377511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.374" (9.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29.0 | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 25.0 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 2.756" (70.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,33960 € | 33,49 € |
| 50 | 1,17780 € | 58,89 € |
| 100 | 1,02730 € | 102,73 € |
| 371 | 0,95978 € | 356,08 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |









