4077484611
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4077484611
4077484611
4077484611
How to Identify an Unknown Ferrite Rod

4077484611

DigiKey Part Number
1934-1243-ND
Manufacturer
Manufacturer Product Number
4077484611
Description
FERRITE CORE ROD 77
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 77 Ferrite Core ROD Type 1.625" (41.28mm) Length Width 0.484" (12.30mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
4077484611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
77
Diameter
0.484" (12.30mm)
Tolerance
-
Gap
Ungapped
Effective Permeability (µe)
29.0
Initial Permeability (µi)
2000
Effective Length (le) mm
25.0
Effective Area (Ae) mm²
7.07
Finish
Uncoated
Height
-
Length
1.625" (41.28mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.551
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,19300 €11,93 €
251,01840 €25,46 €
500,89800 €44,90 €
1000,78620 €78,62 €
4320,69095 €298,49 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €